Part Details for ECJ1VB1E105K by Panasonic Electronic Components
Overview of ECJ1VB1E105K by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ1VB1E105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 1 uF, SURFACE MOUNT, 0603 | 175 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 1 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB1E105K) | 175 |
|
$0.2100 / $0.7000 | Buy Now |
Part Details for ECJ1VB1E105K
ECJ1VB1E105K CAD Models
ECJ1VB1E105K Part Data Attributes
|
ECJ1VB1E105K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VB1E105K
Panasonic Electronic Components
CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 1uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for ECJ1VB1E105K
This table gives cross-reference parts and alternative options found for ECJ1VB1E105K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ1VB1E105K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06032B105K8B20D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | YAGEO Corporation | ECJ1VB1E105K vs 06032B105K8B20D |
CM105X5R105K25AC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | KYOCERA Corporation | ECJ1VB1E105K vs CM105X5R105K25AC |
CM105X5R105K25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | ECJ1VB1E105K vs CM105X5R105K25AT |
GRM188R61E105KA12B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJ1VB1E105K vs GRM188R61E105KA12B |
SCM10D105KANH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Surge Components Inc | ECJ1VB1E105K vs SCM10D105KANH |
C1608X5R1E105KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | ECJ1VB1E105K vs C1608X5R1E105KT |
C0603C105K3PAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | KEMET Corporation | ECJ1VB1E105K vs C0603C105K3PAL |
885012106030 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Wurth Elektronik | ECJ1VB1E105K vs 885012106030 |
CC0603KCX5R8BB105 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ECJ1VB1E105K vs CC0603KCX5R8BB105 |
CL10A105KA8ANNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | ECJ1VB1E105K vs CL10A105KA8ANNP |