Part Details for ECJ1CB1H183K by Panasonic Electronic Components
Overview of ECJ1CB1H183K by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECJ1CB1H183K
ECJ1CB1H183K CAD Models
ECJ1CB1H183K Part Data Attributes
|
ECJ1CB1H183K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1CB1H183K
Panasonic Electronic Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for ECJ1CB1H183K
This table gives cross-reference parts and alternative options found for ECJ1CB1H183K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ1CB1H183K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B183K500N | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603, | Hitano Enterprise Corp | ECJ1CB1H183K vs 0603B183K500N |
CG0603X7R183KWT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603, | Quantic UTC | ECJ1CB1H183K vs CG0603X7R183KWT |
CL10B183KB8ALNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603, | Samsung Electro-Mechanics | ECJ1CB1H183K vs CL10B183KB8ALNC |
CL10B183KBNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603, | Samsung Electro-Mechanics | ECJ1CB1H183K vs CL10B183KBNB |
GRM188R71H183KD01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJ1CB1H183K vs GRM188R71H183KD01J |
C0603S183K5RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | ECJ1CB1H183K vs C0603S183K5RAC3190 |
C1608X7R1H183KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP | TDK Corporation | ECJ1CB1H183K vs C1608X7R1H183KT |
C0603X183K5RAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | ECJ1CB1H183K vs C0603X183K5RAC3191 |
0603F0500183KXTS02A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603, | Knowles Capacitors | ECJ1CB1H183K vs 0603F0500183KXTS02A |
0603X183K500SNT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603, | Capax Technologies Inc | ECJ1CB1H183K vs 0603X183K500SNT-A |