There are no models available for this part yet.
Overview of ECJ0EC1H060D by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ECJ0EC1H060D by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 35 | 20000 |
|
$0.0219 / $0.1462 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 6pf, 50V, .5+pf, SL Temp Coef. | 107374 |
|
$0.0054 / $0.0360 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 6pf, 50V, .5+pf, SL Temp Coef. (Also Known As: ECJ-0EC1H060D) | 107374 |
|
$0.0054 / $0.0360 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 6pf, 50V, .5+pf, SL Temp Coef. (Also Known As: ECJ-0EC1H060D) | 16000 |
|
$0.0293 / $0.1950 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 6pf, 50V, .5+pf, SL Temp Coef. | 16000 |
|
$0.0293 / $0.1950 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 6pf, 50V, .5+pf, SL Temp Coef. | 8000 |
|
$0.0150 / $0.0750 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 6pf, 50V, .5+pf, SL Temp Coef. (Also Known As: ECJ-0EC1H060D) | 8000 |
|
$0.0150 / $0.0750 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 6pf, 50V, .5+pf, SL Temp Coef. (Also Known As: ECJ-0EC1H060D) | 7856 |
|
$0.0150 / $0.1500 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 6pf, 50V, .5+pf, SL Temp Coef. | 7856 |
|
$0.0150 / $0.1500 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 6pf, 50V, .5+pf, SL Temp Coef. | 7734 |
|
$0.0063 / $0.0630 | Buy Now |
CAD Models for ECJ0EC1H060D by Panasonic Electronic Components
Part Data Attributes for ECJ0EC1H060D by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
Panasonic
|
Capacitance
|
0.000006 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
8.3333%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
8.3333%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
CH
|
Temperature Coefficient
|
60ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for ECJ0EC1H060D
This table gives cross-reference parts and alternative options found for ECJ0EC1H060D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ0EC1H060D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECUX1H060DCQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.000006uF, SURFACE MOUNT, 0402, CHIP | Panasonic Electronic Components | ECJ0EC1H060D vs ECUX1H060DCQ |