-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape/2mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11570 |
|
RFQ | ||
|
Quest Components | C0402X102K025 | 7680 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | C0402X102K025 (Also Known As: ECJ-0EB1E102K) | 7680 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | C0402X102K025 (Also Known As: ECJ-0EB1E102K) | 2240 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | C0402X102K025 | 2240 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | C0402X102K025 | 844 |
|
$0.0350 / $0.1050 | Buy Now |
|
Quest Components | C0402X102K025 (Also Known As: ECJ-0EB1E102K) | 844 |
|
$0.0350 / $0.1050 | Buy Now |
|
Quest Components | C0402X102K025 (Also Known As: ECJ-0EB1E102K) | 118 |
|
$0.0400 | Buy Now |
|
Quest Components | C0402X102K025 | 118 |
|
$0.0400 | Buy Now |
DISTI #
SMC-ECJ0EB1E102K
|
Sensible Micro Corporation | C0402X102K025 (Also Known As: Ecj-0Eb1E102K) RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 10000 |
|
$0.0090 / $0.0097 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECJ0EB1E102K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ0EB1E102K
Panasonic Electronic Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for ECJ0EB1E102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ0EB1E102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05B102KA5VPNP | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | ECJ0EB1E102K vs CL05B102KA5VPNP |
C0402S102K3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | ECJ0EB1E102K vs C0402S102K3RACTM |
C0402T102K3RAC9028 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | ECJ0EB1E102K vs C0402T102K3RAC9028 |
C0402S102K3RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | ECJ0EB1E102K vs C0402S102K3RAC9028 |
CL05B102KANE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Samsung Electro-Mechanics | ECJ0EB1E102K vs CL05B102KANE |
CALC0402B250A102K-T10 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | ECJ0EB1E102K vs CALC0402B250A102K-T10 |
TMF105B7102KVHF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | ECJ0EB1E102K vs TMF105B7102KVHF |
C0402T102K3RAL7411 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | ECJ0EB1E102K vs C0402T102K3RAL7411 |
0402B102K250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | ECJ0EB1E102K vs 0402B102K250NB |
CS0402KPX7R8BB102 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | ECJ0EB1E102K vs CS0402KPX7R8BB102 |