-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.056uF, Surface Mount, 1913, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1906 |
|
$0.5432 / $1.5520 | Buy Now | |
DISTI #
ECHU1H563JX9
|
TME | Capacitor: polyphenylene, 56nF, 50V, SMD, ±5%, -55÷125°C Min Qty: 3000 | 0 |
|
$0.4020 | RFQ |
DISTI #
ECHU1H563JX9
|
Avnet Abacus | Film Capacitor, 0.056 uF, 30 V, 50 V, � 5%, Metallized PPS Stacked, 1913 [4833 Metric] (Alt: ECHU1H563JX9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | ��5% 56nF -55��~+125�� Metallized Polyphenylene Sulfide (PPS) 1913 Film Capacitors ROHS | 2955 |
|
$0.3422 / $0.3619 | Buy Now |
|
LCSC | 5% 56nF -55+125 Metalized polyphenylene sulfide 1913 Film Capacitors ROHS | 2955 |
|
$0.3565 / $0.3770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECHU1H563JX9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECHU1H563JX9
Panasonic Electronic Components
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.056uF, Surface Mount, 1913, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 1.5 mm | |
JESD-609 Code | e1 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CSA; ENEC; UL | |
Size Code | 1812 | |
Surface Mount | YES | |
Tan Delta | 0.6 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 3.3 mm |