-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.056uF, Surface Mount, 1913, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECHU1H563JX9 by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1906 |
|
$0.5432 / $1.5520 | Buy Now | |
|
Quest Components | 297 |
|
$0.4350 / $0.8700 | Buy Now | |
DISTI #
ECHU1H563JX9
|
TME | Capacitor: polyphenylene, 56nF, 50V, SMD, ±5%, -55÷125°C Min Qty: 3000 | 0 |
|
$0.3380 | RFQ |
DISTI #
ECHU1H563JX9
|
Avnet Abacus | Film Capacitor, 0.056 uF, 30 V, 50 V, � 5%, Metallized PPS Stacked, 1913 [4833 Metric] (Alt: ECHU1... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 5% 56nF -55+125 Metalized polyphenylene sulfide 1913 Film Capacitors ROHS | 2949 |
|
$0.3505 / $0.3704 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECHU1H563JX9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECHU1H563JX9
Panasonic Electronic Components
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.056uF, Surface Mount, 1913, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 1.5 mm | |
JESD-609 Code | e1 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CSA; ENEC; UL | |
Size Code | 1812 | |
Surface Mount | YES | |
Tan Delta | 0.6 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 3.3 mm |
This table gives cross-reference parts and alternative options found for ECHU1H563JX9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECHU1H563JX9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECHU1H563JX5 | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.056uF, Surface Mount, 1913, CHIP, ROHS COMPLIANT | ECHU1H563JX9 vs ECHU1H563JX5 |
ECHU1H563JB5 | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyphenylene Sulphide, 50V, 0.056uF | ECHU1H563JX9 vs ECHU1H563JB5 |