-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.00027uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9194
|
Newark | Cap, 270Pf, 50V, 5%, Pps, 0805, Smd, Capacitance:270Pf, Voltage Rating:50V, Capacitor Dielectric Type:Pps (Polyphenylene Sulphide), Capacitance Tolerance:± 5%, Product Range:Echu(X) Series, Capacitor Case Style:0805 [2012 Metric], Rohs Compliant: Yes |Panasonic ECHU1H271JX5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1060 / $0.1450 | Buy Now |
DISTI #
ECH-U1H271JX5
|
Avnet Americas | Film Capacitor, 270 pF, 30 V, 50 V, ? 5%, Metallized PPS Stacked, 0805 [2012 Metric] - Tape and Reel (Alt: ECH-U1H271JX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Quest Components | FILM CAPACITOR, POLYPHENYLENE SULPHIDE, 50V, 5% +TOL, 5% -TOL, 0.00027UF, SURFACE MOUNT, 0805 | 1600 |
|
$0.2100 / $0.7000 | Buy Now |
DISTI #
ECHU1H271JX5
|
TME | Capacitor: polyphenylene, 270pF, 50V, SMD, ±5%, -55÷125°C Min Qty: 3000 | 0 |
|
$0.1040 | RFQ |
DISTI #
ECHU1H271JX5
|
Avnet Abacus | Film Capacitor, 270 pF, 30 V, 50 V, � 5%, Metallized PPS Stacked, 0805 [2012 Metric] (Alt: ECHU1H271JX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECHU1H271JX5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECHU1H271JX5
Panasonic Electronic Components
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.00027uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.00027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 0.9 mm | |
JESD-609 Code | e1 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CSA; ENEC; UL | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.6 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ECHU1H271JX5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECHU1H271JX5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCP0805H271J-J1 | Cornell Dubilier Electronics Inc | $0.4320 | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.00027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | ECHU1H271JX5 vs FCP0805H271J-J1 |