Part Details for ECHU1H223GB5 by Panasonic Electronic Components
Overview of ECHU1H223GB5 by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ECHU1H223GB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECH-U1H223GB5
|
Avnet Americas | Film Capacitor, 0.022 uF, 50 V, ? 2%, Metallized PPS Stacked, 1210 [3225 Metric] - Tape and Reel (Alt: ECH-U1H223GB5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3909 / $0.4426 | Buy Now |
|
Bristol Electronics | 1287 |
|
RFQ | ||
|
Quest Components | Capacitor, PPS, 22nf, 50V, 2±% | 3200 |
|
$0.4298 / $1.4325 | Buy Now |
|
Quest Components | Capacitor, PPS, 22nf, 50V, 2±% (Also Known As: ECH-U1H223GB5) | 3200 |
|
$0.4298 / $1.4325 | Buy Now |
|
Quest Components | Capacitor, PPS, 22nf, 50V, 2±% (Also Known As: ECH-U1H223GB5) | 2000 |
|
$0.3581 / $0.8595 | Buy Now |
|
Quest Components | Capacitor, PPS, 22nf, 50V, 2±% | 2000 |
|
$0.3581 / $0.8595 | Buy Now |
|
Quest Components | Capacitor, PPS, 22nf, 50V, 2±% | 1909 |
|
$0.3420 / $0.8550 | Buy Now |
|
Quest Components | Capacitor, PPS, 22nf, 50V, 2±% (Also Known As: ECH-U1H223GB5) | 1909 |
|
$0.3420 / $0.8550 | Buy Now |
|
Quest Components | Capacitor, PPS, 22nf, 50V, 2±% (Also Known As: ECH-U1H223GB5) | 1469 |
|
$0.5014 / $1.4325 | Buy Now |
|
Quest Components | Capacitor, PPS, 22nf, 50V, 2±% | 1469 |
|
$0.5014 / $1.4325 | Buy Now |
Part Details for ECHU1H223GB5
ECHU1H223GB5 CAD Models
ECHU1H223GB5 Part Data Attributes
|
ECHU1H223GB5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECHU1H223GB5
Panasonic Electronic Components
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.022uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 1.4 mm | |
JESD-609 Code | e1 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |