-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.047uF, Surface Mount, 1306, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6412
|
Newark | Cap, Film, Pps, 0.047Uf, 16V, 1206, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:1206 [3216 Metric], Capacitance:0.047Μf, Capacitance Tolerance:± 5%, Voltage(Ac):11V, Voltage(Dc):16V, Lead Spacing:- Rohs Compliant: Yes |Panasonic ECHU1C473JX5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2570 / $0.7640 | Buy Now |
DISTI #
47AC4469
|
Newark | Cap, 0.047Μf, 16V, 5%, Pps, 1206, Capacitance:47000Pf, Voltage Rating:16V, Capacitor Dielectric Type:Pps (Polyphenylene Sulphide), Capacitance Tolerance:± 5%, Product Range:Echu(X) Series, Capacitor Case Style:1206 [3216 Metric], Rohs Compliant: Yes |Panasonic ECHU1C473JX5 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1800 / $0.1940 | Buy Now |
DISTI #
ECH-U1C473JX5
|
Avnet Americas | Film Capacitor, 0.047 uF, 11 V, 16 V, ? 5%, Metallized PPS Stacked, 1206 [3216 Metric] - Tape and Reel (Alt: ECH-U1C473JX5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2035 / $0.2217 | Buy Now |
|
Bristol Electronics | 2507 |
|
RFQ | ||
|
Quest Components | CAP,MET POLYPHENYLENE-SULPHIDE,47NF,16VDC,5-% TOL,5+% TOL | 4800 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | CAP,MET POLYPHENYLENE-SULPHIDE,47NF,16VDC,5-% TOL,5+% TOL (Also Known As: ECH-U1C473JX5) | 4800 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | CAP,MET POLYPHENYLENE-SULPHIDE,47NF,16VDC,5-% TOL,5+% TOL | 2760 |
|
$0.2756 / $0.6890 | Buy Now |
|
Quest Components | CAP,MET POLYPHENYLENE-SULPHIDE,47NF,16VDC,5-% TOL,5+% TOL (Also Known As: ECH-U1C473JX5) | 2760 |
|
$0.2756 / $0.6890 | Buy Now |
|
Quest Components | CAP,MET POLYPHENYLENE-SULPHIDE,47NF,16VDC,5-% TOL,5+% TOL (Also Known As: ECH-U1C473JX5) | 1600 |
|
$0.2756 / $0.6890 | Buy Now |
|
Quest Components | CAP,MET POLYPHENYLENE-SULPHIDE,47NF,16VDC,5-% TOL,5+% TOL | 1600 |
|
$0.2756 / $0.6890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECHU1C473JX5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECHU1C473JX5
Panasonic Electronic Components
Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.047uF, Surface Mount, 1306, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 1.5 mm | |
JESD-609 Code | e1 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CSA; ENEC; UL | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.6 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ECHU1C473JX5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECHU1C473JX5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCP1206C473J-H3 | Cornell Dubilier Electronics Inc | $0.5622 | Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | ECHU1C473JX5 vs FCP1206C473J-H3 |