-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.0047uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECH-U1C472JX5
|
Avnet Americas | Film Capacitor, 4700 pF, 11 V, 16 V, ? 5%, Metallized PPS Stacked, 0805 [2012 Metric] - Tape and Reel (Alt: ECH-U1C472JX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1310 / $0.1428 | Buy Now |
|
Bristol Electronics | 1973 |
|
RFQ | ||
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 16 V, 0.0047 UF, SURFACE MOUNT, 0805 | 4204 |
|
$0.1846 / $0.9230 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 16 V, 0.0047 UF, SURFACE MOUNT, 0805 (Also Known As: ECH-U1C472JX5) | 4204 |
|
$0.1846 / $0.9230 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 16 V, 0.0047 UF, SURFACE MOUNT, 0805 | 2400 |
|
$0.1846 / $0.9230 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 16 V, 0.0047 UF, SURFACE MOUNT, 0805 (Also Known As: ECH-U1C472JX5) | 2400 |
|
$0.1846 / $0.9230 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 16 V, 0.0047 UF, SURFACE MOUNT, 0805 (Also Known As: ECH-U1C472JX5) | 800 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 16 V, 0.0047 UF, SURFACE MOUNT, 0805 | 800 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 16 V, 0.0047 UF, SURFACE MOUNT, 0805 (Also Known As: ECH-U1C472JX5) | 532 |
|
$0.2394 / $0.7980 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 16 V, 0.0047 UF, SURFACE MOUNT, 0805 | 532 |
|
$0.2394 / $0.7980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECHU1C472JX5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECHU1C472JX5
Panasonic Electronic Components
Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.0047uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 0.9 mm | |
JESD-609 Code | e1 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CSA; ENEC; UL | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.6 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |