ECHS1H823GZ5
Panasonic Electronic Components
Description: CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of ECHS1H823GZ5 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ECHS1H823GZ5 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECHS1H823GZ5 by Panasonic Electronic Components

ECHS1H823GZ5
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.082 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULPHIDE
Height
11.6 mm
JESD-609 Code
e3
Length
14.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Width
5.5 mm
Want to compare parts?
  1. ECHS1H823GZ5
    Panasonic Electronic Components
    CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for ECHS1H823GZ5

This table gives cross-reference parts and alternative options found for ECHS1H823GZ5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECHS1H823GZ5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECHS1H823GZW CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ECHS1H823GZ5 vs ECHS1H823GZW
ECHS1H823GZ9 CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ECHS1H823GZ5 vs ECHS1H823GZ9
ECHS1H823GZ CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ECHS1H823GZ5 vs ECHS1H823GZ
ECHS1H823GZ3 CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ECHS1H823GZ5 vs ECHS1H823GZ3
ECHS1H823RGZ CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components ECHS1H823GZ5 vs ECHS1H823RGZ
ECHS1H823GZ2 CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ECHS1H823GZ5 vs ECHS1H823GZ2
ECHE1H823GZ3.9 Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components ECHS1H823GZ5 vs ECHE1H823GZ3.9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECHS1H823GZ5 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECHS1H823GZ5 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECHS1H823GZ5 would you like to use for your alert(s)?
  • Please alert me when ECHS1H823GZ5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECHS1H823GZ5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECHS1H823GZ5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECHS1H823GZ5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECHS1H823GZ5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECHS1H823GZ5 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: