Part Details for ECHS1H274JZ by Panasonic Electronic Components
Overview of ECHS1H274JZ by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECHS1H274JZ
ECHS1H274JZ CAD Models
ECHS1H274JZ Part Data Attributes
|
ECHS1H274JZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECHS1H274JZ
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 15.2 mm | |
JESD-609 Code | e3 | |
Length | 17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for ECHS1H274JZ
This table gives cross-reference parts and alternative options found for ECHS1H274JZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECHS1H274JZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECHE1H274JZ3.9 | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECHS1H274JZ vs ECHE1H274JZ3.9 |
ECHE1H274JZW | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECHS1H274JZ vs ECHE1H274JZW |
ECHS1H274JZ2 | CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECHS1H274JZ vs ECHS1H274JZ2 |
ECHS1H274JZ9 | CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECHS1H274JZ vs ECHS1H274JZ9 |
ECHS1H274JZW | CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECHS1H274JZ vs ECHS1H274JZW |
ECHS1H274JZ3 | CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECHS1H274JZ vs ECHS1H274JZ3 |