Part Details for ECHA401VSN151MR25S by Chemi-Con
Overview of ECHA401VSN151MR25S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECHA401VSN151MR25S
ECHA401VSN151MR25S CAD Models
ECHA401VSN151MR25S Part Data Attributes
|
ECHA401VSN151MR25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ECHA401VSN151MR25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.7348 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 850 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECHA401VSN151MR25S
This table gives cross-reference parts and alternative options found for ECHA401VSN151MR25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECHA401VSN151MR25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECHA401VSN151MR25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | ECHA401VSN151MR25S vs ECHA401VSN151MR25M |
EKMM401LIN151MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | ECHA401VSN151MR25S vs EKMM401LIN151MR25S |
LAS2G151MELB25 | Aluminum Electrolytic Capacitor, | Nichicon Corporation | ECHA401VSN151MR25S vs LAS2G151MELB25 |
NRLRW151M400V30X25SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | ECHA401VSN151MR25S vs NRLRW151M400V30X25SF |
EKMM401VSN151MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | ECHA401VSN151MR25S vs EKMM401VSN151MR25S |
LGU2G151MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | ECHA401VSN151MR25S vs LGU2G151MEKB |
VP157M2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF | Man Yue Technology Holdings Ltd | ECHA401VSN151MR25S vs VP157M2G |
ECHA401LIN151MR25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | ECHA401VSN151MR25S vs ECHA401LIN151MR25T |
LSM151M2G--A3025S | Aluminum Electrolytic Capacitor, | Surge Components Inc | ECHA401VSN151MR25S vs LSM151M2G--A3025S |
LAS2G151MELB25ZB | Aluminum Electrolytic Capacitor, | Nichicon Corporation | ECHA401VSN151MR25S vs LAS2G151MELB25ZB |