Part Details for ECHA201VSN122MR45S by Chemi-Con
Overview of ECHA201VSN122MR45S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECHA201VSN122MR45S
ECHA201VSN122MR45S CAD Models
ECHA201VSN122MR45S Part Data Attributes
|
ECHA201VSN122MR45S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ECHA201VSN122MR45S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.4697 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2690 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECHA201VSN122MR45S
This table gives cross-reference parts and alternative options found for ECHA201VSN122MR45S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECHA201VSN122MR45S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200VXR1200MEFCSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ECHA201VSN122MR45S vs 200VXR1200MEFCSN30X45 |
8122MCM3045LHN1110 | CAP,AL2O3,1.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECHA201VSN122MR45S vs 8122MCM3045LHN1110 |
ELXQ201LIN122MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | ECHA201VSN122MR45S vs ELXQ201LIN122MR45S |
1122MCM3045LHN2110 | CAP,AL2O3,1.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECHA201VSN122MR45S vs 1122MCM3045LHN2110 |
200VXR1200MSN30X45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | ECHA201VSN122MR45S vs 200VXR1200MSN30X45 |
2122MCM3045LHN3110 | CAP,AL2O3,1.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECHA201VSN122MR45S vs 2122MCM3045LHN3110 |
1122MCM3045LHN0110 | CAP,AL2O3,1.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECHA201VSN122MR45S vs 1122MCM3045LHN0110 |
1122MCM3045LHN9110 | CAP,AL2O3,1.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECHA201VSN122MR45S vs 1122MCM3045LHN9110 |
ELXQ201VSN122MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ECHA201VSN122MR45S vs ELXQ201VSN122MR45S |
2122MCM3045LHN9110 | CAP,AL2O3,1.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECHA201VSN122MR45S vs 2122MCM3045LHN9110 |