Datasheets
ECH-20-6.999M-L2TR by: Ecliptek Corporation

QUARTZ CRYSTAL RESONATOR, 6.999 MHz, RESISTANCE WELD PACKAGE-2

Part Details for ECH-20-6.999M-L2TR by Ecliptek Corporation

Overview of ECH-20-6.999M-L2TR by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SK999M Coilcraft Inc Jumbo Super Kit, 164/5 RF inductors, RoHS
10104999-M0E-10DLF Amphenol Communications Solutions XCede® High Speed Backplane Connectors, 3 wall right header.
10104999-M0E-30DLF Amphenol Communications Solutions XCede® High Speed Backplane Connectors, 3 wall right header.

Part Details for ECH-20-6.999M-L2TR

ECH-20-6.999M-L2TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECH-20-6.999M-L2TR Part Data Attributes

ECH-20-6.999M-L2TR Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
ECH-20-6.999M-L2TR Ecliptek Corporation QUARTZ CRYSTAL RESONATOR, 6.999 MHz, RESISTANCE WELD PACKAGE-2
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Package Description RESISTANCE WELD PACKAGE-2
Reach Compliance Code compliant
HTS Code 8541.60.00.50
Additional Feature AT CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 2000 µW
Frequency Stability 0.003%
Frequency Tolerance 15 ppm
JESD-609 Code e0
Load Capacitance 20 pF
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 6.999 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance 50 Ω
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Alternate Parts for ECH-20-6.999M-L2TR

This table gives cross-reference parts and alternative options found for ECH-20-6.999M-L2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECH-20-6.999M-L2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ECF-20-6.999M-LA QUARTZ CRYSTAL RESONATOR, 6.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-6.999M-L2TR vs ECF-20-6.999M-LA
ECG-20-6.999M-L QUARTZ CRYSTAL RESONATOR, 6.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-6.999M-L2TR vs ECG-20-6.999M-L
ECF-20-6.999M-L QUARTZ CRYSTAL RESONATOR, 6.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-6.999M-L2TR vs ECF-20-6.999M-L
ECG-20-6.999M-LA QUARTZ CRYSTAL RESONATOR, 6.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-6.999M-L2TR vs ECG-20-6.999M-LA
ECH-20-6.999M-L2 QUARTZ CRYSTAL RESONATOR, 6.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-6.999M-L2TR vs ECH-20-6.999M-L2
ECG-20-6.999M-L2 QUARTZ CRYSTAL RESONATOR, 6.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-6.999M-L2TR vs ECG-20-6.999M-L2
ECG-20-6.999M-L2TR QUARTZ CRYSTAL RESONATOR, 6.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-6.999M-L2TR vs ECG-20-6.999M-L2TR
ECH-20-6.999M-L QUARTZ CRYSTAL RESONATOR, 6.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-6.999M-L2TR vs ECH-20-6.999M-L
ECF-20-6.999M-L2TR QUARTZ CRYSTAL RESONATOR, 6.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-6.999M-L2TR vs ECF-20-6.999M-L2TR
ECG-20-6.999M-LTR QUARTZ CRYSTAL RESONATOR, 6.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-6.999M-L2TR vs ECG-20-6.999M-LTR
Part Number Description Manufacturer Compare
ECF-20-6.999M-L2TR QUARTZ CRYSTAL RESONATOR, 6.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-6.999M-L2TR vs ECF-20-6.999M-L2TR
ECF-20-6.999M-L QUARTZ CRYSTAL RESONATOR, 6.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-6.999M-L2TR vs ECF-20-6.999M-L
ECF-20-6.999M-L2A QUARTZ CRYSTAL RESONATOR, 6.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-6.999M-L2TR vs ECF-20-6.999M-L2A
ECG-20-6.999M-L QUARTZ CRYSTAL RESONATOR, 6.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-6.999M-L2TR vs ECG-20-6.999M-L
ECH-20-6.999M-L QUARTZ CRYSTAL RESONATOR, 6.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-6.999M-L2TR vs ECH-20-6.999M-L
ECH-20-6.999M-L2A QUARTZ CRYSTAL RESONATOR, 6.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-6.999M-L2TR vs ECH-20-6.999M-L2A
ECG-20-6.999M-LTR QUARTZ CRYSTAL RESONATOR, 6.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-6.999M-L2TR vs ECG-20-6.999M-LTR
ECG-20-6.999M-LA QUARTZ CRYSTAL RESONATOR, 6.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-6.999M-L2TR vs ECG-20-6.999M-LA
ECG-20-6.999M-L2TR QUARTZ CRYSTAL RESONATOR, 6.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-6.999M-L2TR vs ECG-20-6.999M-L2TR
ECH-20-6.999M-L2 QUARTZ CRYSTAL RESONATOR, 6.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-6.999M-L2TR vs ECH-20-6.999M-L2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECH-20-6.999M-L2TR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECH-20-6.999M-L2TR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of ECH-20-6.999M-L2TR would you like to use for your alert(s)?
  • Please alert me when ECH-20-6.999M-L2TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECH-20-6.999M-L2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECH-20-6.999M-L2TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECH-20-6.999M-L2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECH-20-6.999M-L2TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECH-20-6.999M-L2TR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: