ECH-20-4.000M-G3A
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2

Overview of ECH-20-4.000M-G3A by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000MPMSE#TRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#PBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM

CAD Models for ECH-20-4.000M-G3A by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECH-20-4.000M-G3A by Ecliptek Corporation

ECH-20-4.000M-G3A
Ecliptek Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Package Description
RESISTANCE WELD PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.60.00.30
Additional Feature
AT CUT CRYSTAL; TRAY
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
2000 µW
Frequency Stability
0.003%
Frequency Tolerance
15 ppm
JESD-609 Code
e0
Load Capacitance
20 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
4 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance
100 Ω
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. ECH-20-4.000M-G3A
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2
    VS

Alternate Parts for ECH-20-4.000M-G3A

This table gives cross-reference parts and alternative options found for ECH-20-4.000M-G3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECH-20-4.000M-G3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECG-20-4.000M-G QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-4.000M-G3A vs ECG-20-4.000M-G
ECF-20-4.000M-G3 QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-4.000M-G3A vs ECF-20-4.000M-G3
ECG-20-4.000M-GA QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-4.000M-G3A vs ECG-20-4.000M-GA
ECF-20-4.000M-G QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-4.000M-G3A vs ECF-20-4.000M-G
ECF-20-4.000M-GTR QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-4.000M-G3A vs ECF-20-4.000M-GTR
ECH-20-4.000M-G3TR QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-4.000M-G3A vs ECH-20-4.000M-G3TR
ECH-20-4.000M-G QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-4.000M-G3A vs ECH-20-4.000M-G
ECF-20-4.000M-G3TR QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-4.000M-G3A vs ECF-20-4.000M-G3TR
ECF-20-4.000M-GA QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-4.000M-G3A vs ECF-20-4.000M-GA
ECH-20-4.000M-G3 QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-4.000M-G3A vs ECH-20-4.000M-G3
Part Number Description Manufacturer Compare
ECH-20-4.000M-G QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-4.000M-G3A vs ECH-20-4.000M-G
ECF-20-4.000M-G3TR QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-4.000M-G3A vs ECF-20-4.000M-G3TR
ECG-20-4.000M-GA QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-4.000M-G3A vs ECG-20-4.000M-GA
ECF-20-4.000M-GTR QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-4.000M-G3A vs ECF-20-4.000M-GTR
ECG-20-4.000M-G3TR QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-4.000M-G3A vs ECG-20-4.000M-G3TR
ECG-20-4.000M-G3 QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-4.000M-G3A vs ECG-20-4.000M-G3
ECG-20-4.000M-G3A QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-4.000M-G3A vs ECG-20-4.000M-G3A
ECH-20-4.000M-G3TR QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-4.000M-G3A vs ECH-20-4.000M-G3TR
ECF-20-4.000M-G3A QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-4.000M-G3A vs ECF-20-4.000M-G3A
ECF-20-4.000M-G3 QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-4.000M-G3A vs ECF-20-4.000M-G3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECH-20-4.000M-G3A by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECH-20-4.000M-G3A by Ecliptek Corporation

  • Please alert me when ECH-20-4.000M-G3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECH-20-4.000M-G3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECH-20-4.000M-G3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECH-20-4.000M-G3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECH-20-4.000M-G3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECH-20-4.000M-G3A by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: