Part Details for ECH-20-32.768M-VTR by Ecliptek Corporation
Overview of ECH-20-32.768M-VTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10126297-L02153SLF | Amphenol Communications Solutions | 10126297-L02153SLF-PWR LO PRO VTR 2P+15S | |
TAS5768MDCAR | Texas Instruments | 20W Class-D Stereo PurePath™ Smart Amp with Ternary Modulation 48-HTSSOP -25 to 85 | |
TAS5768MRMTR | Texas Instruments | 20W Class-D Stereo PurePath™ Smart Amp with Ternary Modulation 48-VQFN -25 to 85 |
Part Details for ECH-20-32.768M-VTR
ECH-20-32.768M-VTR CAD Models
ECH-20-32.768M-VTR Part Data Attributes
|
ECH-20-32.768M-VTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECH-20-32.768M-VTR
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 32.768 MHz, RESISTANCE WELD PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | RESISTANCE WELD PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e0 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | |
Series Resistance | 25 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for ECH-20-32.768M-VTR
This table gives cross-reference parts and alternative options found for ECH-20-32.768M-VTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECH-20-32.768M-VTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECH-20-32.768M-VA | QUARTZ CRYSTAL RESONATOR, 32.768 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECH-20-32.768M-VTR vs ECH-20-32.768M-VA |
ECF-20-32.768M-VA | QUARTZ CRYSTAL RESONATOR, 32.768 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECH-20-32.768M-VTR vs ECF-20-32.768M-VA |
ECG-20-32.768M-VA | QUARTZ CRYSTAL RESONATOR, 32.768 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECH-20-32.768M-VTR vs ECG-20-32.768M-VA |
ECH-20-32.768M-V | QUARTZ CRYSTAL RESONATOR, 32.768 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECH-20-32.768M-VTR vs ECH-20-32.768M-V |
ECG-20-32.768M-V | QUARTZ CRYSTAL RESONATOR, 32.768 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECH-20-32.768M-VTR vs ECG-20-32.768M-V |
ECF-20-32.768M-V | QUARTZ CRYSTAL RESONATOR, 32.768 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECH-20-32.768M-VTR vs ECF-20-32.768M-V |
ECF-20-32.768M-VTR | QUARTZ CRYSTAL RESONATOR, 32.768 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECH-20-32.768M-VTR vs ECF-20-32.768M-VTR |