ECH-20-3.499M-L2
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 3.499 MHz, RESISTANCE WELD PACKAGE-2

Overview of ECH-20-3.499M-L2 by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ECH-20-3.499M-L2 by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECH-20-3.499M-L2 by Ecliptek Corporation

ECH-20-3.499M-L2
Ecliptek Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Package Description
RESISTANCE WELD PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.60.00.30
Additional Feature
AT CUT CRYSTAL; BULK
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
2000 µW
Frequency Stability
0.003%
Frequency Tolerance
15 ppm
JESD-609 Code
e0
Load Capacitance
20 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
3.499 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance
200 Ω
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. ECH-20-3.499M-L2
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 3.499 MHz, RESISTANCE WELD PACKAGE-2
    VS

Alternate Parts for ECH-20-3.499M-L2

This table gives cross-reference parts and alternative options found for ECH-20-3.499M-L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECH-20-3.499M-L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECF-20-3.499M-LA QUARTZ CRYSTAL RESONATOR, 3.499 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-3.499M-L2 vs ECF-20-3.499M-LA
ECG-20-3.499M-LA QUARTZ CRYSTAL RESONATOR, 3.499 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-3.499M-L2 vs ECG-20-3.499M-LA
ECF-20-3.499M-L QUARTZ CRYSTAL RESONATOR, 3.499 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-3.499M-L2 vs ECF-20-3.499M-L
ECH-20-3.499M-LTR QUARTZ CRYSTAL RESONATOR, 3.499 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-3.499M-L2 vs ECH-20-3.499M-LTR
ECG-20-3.499M-L2A QUARTZ CRYSTAL RESONATOR, 3.499 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-3.499M-L2 vs ECG-20-3.499M-L2A
ECF-20-3.499M-LTR QUARTZ CRYSTAL RESONATOR, 3.499 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-3.499M-L2 vs ECF-20-3.499M-LTR
ECG-20-3.499M-LTR QUARTZ CRYSTAL RESONATOR, 3.499 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-3.499M-L2 vs ECG-20-3.499M-LTR
ECH-20-3.499M-L2TR QUARTZ CRYSTAL RESONATOR, 3.499 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-3.499M-L2 vs ECH-20-3.499M-L2TR
ECF-20-3.499M-L2TR QUARTZ CRYSTAL RESONATOR, 3.499 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-3.499M-L2 vs ECF-20-3.499M-L2TR
ECH-20-3.499M-LA QUARTZ CRYSTAL RESONATOR, 3.499 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-3.499M-L2 vs ECH-20-3.499M-LA
Part Number Description Manufacturer Compare
ECF-20-3.499M-LTR QUARTZ CRYSTAL RESONATOR, 3.499 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-3.499M-L2 vs ECF-20-3.499M-LTR
ECG-20-3.499M-L2 QUARTZ CRYSTAL RESONATOR, 3.499 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-3.499M-L2 vs ECG-20-3.499M-L2
ECF-20-3.499M-L2A QUARTZ CRYSTAL RESONATOR, 3.499 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-3.499M-L2 vs ECF-20-3.499M-L2A
ECF-20-3.499M-LA QUARTZ CRYSTAL RESONATOR, 3.499 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-3.499M-L2 vs ECF-20-3.499M-LA
ECG-20-3.499M-LTR QUARTZ CRYSTAL RESONATOR, 3.499 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-3.499M-L2 vs ECG-20-3.499M-LTR
ECH-20-3.499M-LA QUARTZ CRYSTAL RESONATOR, 3.499 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-3.499M-L2 vs ECH-20-3.499M-LA
ECF-20-3.499M-L2TR QUARTZ CRYSTAL RESONATOR, 3.499 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-3.499M-L2 vs ECF-20-3.499M-L2TR
ECF-20-3.499M-L QUARTZ CRYSTAL RESONATOR, 3.499 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-3.499M-L2 vs ECF-20-3.499M-L
ECH-20-3.499M-LTR QUARTZ CRYSTAL RESONATOR, 3.499 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-3.499M-L2 vs ECH-20-3.499M-LTR
ECH-20-3.499M-L2TR QUARTZ CRYSTAL RESONATOR, 3.499 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECH-20-3.499M-L2 vs ECH-20-3.499M-L2TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECH-20-3.499M-L2 by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECH-20-3.499M-L2 by Ecliptek Corporation

  • Please alert me when ECH-20-3.499M-L2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECH-20-3.499M-L2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECH-20-3.499M-L2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECH-20-3.499M-L2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECH-20-3.499M-L2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECH-20-3.499M-L2 by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: