Part Details for ECH-10-FREQ14TR by Ecliptek Corporation
Overview of ECH-10-FREQ14TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECH-10-FREQ14TR
ECH-10-FREQ14TR CAD Models
ECH-10-FREQ14TR Part Data Attributes
|
ECH-10-FREQ14TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECH-10-FREQ14TR
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 8 MHz - 9.999 MHz, RESISTANCE WELD PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | RESISTANCE WELD PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 9.999 MHz | |
Operating Frequency-Min | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | |
Series Resistance | 35 Ω | |
Surface Mount | NO |
Alternate Parts for ECH-10-FREQ14TR
This table gives cross-reference parts and alternative options found for ECH-10-FREQ14TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECH-10-FREQ14TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECG-10-FREQ14TR | QUARTZ CRYSTAL RESONATOR, 8 MHz - 9.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECH-10-FREQ14TR vs ECG-10-FREQ14TR |
ECH-10-FREQ14A | QUARTZ CRYSTAL RESONATOR, 8 MHz - 9.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECH-10-FREQ14TR vs ECH-10-FREQ14A |
ECF-10-FREQ14TR | QUARTZ CRYSTAL RESONATOR, 8 MHz - 9.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECH-10-FREQ14TR vs ECF-10-FREQ14TR |
ECH-10-FREQ14 | QUARTZ CRYSTAL RESONATOR, 8 MHz - 9.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECH-10-FREQ14TR vs ECH-10-FREQ14 |
ECF-10-FREQ14 | QUARTZ CRYSTAL RESONATOR, 8 MHz - 9.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECH-10-FREQ14TR vs ECF-10-FREQ14 |