-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECGCY0J331R by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7284
|
Newark | Cap, 330Uf, 6.3V, Alu Elec, Polymer/2917, Capacitance:330Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.015Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Capacitance Tolerance:± 20%, Ripple Current:5.1A Rohs Compliant: Yes |Panasonic ECGCY0J331R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2525 |
|
$0.2530 | Buy Now |
DISTI #
70AC7284
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 6.3 V, ? 20%, 2917 [7343 Metric], Surface Mount - Product that comes on tape, but is not reeled (Alt: 70AC7284) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 4 Days Container: Ammo Pack |
2525 Partner Stock |
|
$0.7270 / $1.6600 | Buy Now |
DISTI #
ECG-CY0J331R
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 6.3 V, ? 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: ECG-CY0J331R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.6860 / $0.7476 | Buy Now |
DISTI #
ECGCY0J331R
|
Avnet Abacus | Aluminum Polymer Capacitor, 330 uF, 6.3 V, � 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: ECGCY0J331R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 49 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECGCY0J331R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECGCY0J331R
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.2079 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1275 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |