Part Details for ECG6410 by Philips E C G Inc
Overview of ECG6410 by Philips E C G Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ECG6410
ECG6410 CAD Models
ECG6410 Part Data Attributes
|
ECG6410
Philips E C G Inc
Buy Now
Datasheet
|
Compare Parts:
ECG6410
Philips E C G Inc
Unijunction Transistor, 0.000005uA I(P)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS E C G INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Emitter Current-Max | 50 mA | |
Inter-base Voltage-Max | 35 V | |
Intrinsic Stand-off Ratio-Max | 0.85 | |
Intrinsic Stand-off Ratio-Min | 0.7 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Peak Point Current-Max | ||
Power Dissipation-Max (Abs) | 0.3 W | |
Static Inter-base Res-Max | 9.1 kΩ | |
Static Inter-base Res-Min | 4 kΩ | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Valley Point Current-Min | 8 mA |