Part Details for ECG600 by NTE Electronics Inc
Overview of ECG600 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Medical Imaging
Part Details for ECG600
ECG600 CAD Models
ECG600 Part Data Attributes:
|
ECG600
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ECG600
NTE Electronics Inc
Stabistor Diode, 0.69V V(FM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
Forward Voltage-Min (VF) | 0.63 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Terminal Finish | Tin/Lead (Sn/Pb) |