Part Details for ECG2406 by NTE Electronics Inc
Overview of ECG2406 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Part Details for ECG2406
ECG2406 CAD Models
ECG2406 Part Data Attributes
|
ECG2406
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ECG2406
NTE Electronics Inc
Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.425 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 300 MHz |