Part Details for ECG-10-FREQ10-L2TR by Ecliptek Corporation
Overview of ECG-10-FREQ10-L2TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TIPD116 | Texas Instruments | Data Acquisition Block for ECG Systems, discrete LEAD I ECG implementation Reference Design | |
ADS1293CISQE/NOPB | Texas Instruments | Complete Low-Power Integrated Analog Front End for ECG Applications 28-WQFN -20 to 85 | |
ADS1194CZXGR | Texas Instruments | Low-Power, 4-Channel, 16-Bit Analog Front-End for ECG 64-NFBGA 0 to 70 |
Part Details for ECG-10-FREQ10-L2TR
ECG-10-FREQ10-L2TR CAD Models
ECG-10-FREQ10-L2TR Part Data Attributes
|
ECG-10-FREQ10-L2TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECG-10-FREQ10-L2TR
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 4.1 MHz - 4.999 MHz, RESISTANCE WELD PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | RESISTANCE WELD PACKAGE-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 4.999 MHz | |
Operating Frequency-Min | 4.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | NO |
Alternate Parts for ECG-10-FREQ10-L2TR
This table gives cross-reference parts and alternative options found for ECG-10-FREQ10-L2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECG-10-FREQ10-L2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECH-10-FREQ10-LA | Ecliptek Corporation | Check for Price | QUARTZ CRYSTAL RESONATOR, 4.1 MHz - 4.999 MHz, RESISTANCE WELD PACKAGE-3 | ECG-10-FREQ10-L2TR vs ECH-10-FREQ10-LA |
ECF-10-FREQ10-L2TR | Ecliptek Corporation | Check for Price | QUARTZ CRYSTAL RESONATOR, 4.1 MHz - 4.999 MHz, RESISTANCE WELD PACKAGE-3 | ECG-10-FREQ10-L2TR vs ECF-10-FREQ10-L2TR |