ECG-10-FREQ10-L2A
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 4.1 MHz - 4.999 MHz, RESISTANCE WELD PACKAGE-3

Overview of ECG-10-FREQ10-L2A by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADAS1000-2BSTZ-RL Analog Devices 5 Electrode ECG AFE
ADAS1000-4BSTZ-RL Analog Devices 3 Electrode ECG AFE
ADAS1000-3BCPZ-RL Analog Devices 3 Electrode ECG AFE

CAD Models for ECG-10-FREQ10-L2A by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECG-10-FREQ10-L2A by Ecliptek Corporation

ECG-10-FREQ10-L2A
Ecliptek Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Package Description
RESISTANCE WELD PACKAGE-3
Reach Compliance Code
unknown
HTS Code
8541.60.00.80
Additional Feature
AT-CUT CRYSTAL; TRAY
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
2000 µW
Frequency Stability
0.003%
Frequency Tolerance
15 ppm
Load Capacitance
10 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Max
4.999 MHz
Operating Frequency-Min
4.1 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance
80 Ω
Surface Mount
NO
Want to compare parts?
  1. ECG-10-FREQ10-L2A
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 4.1 MHz - 4.999 MHz, RESISTANCE WELD PACKAGE-3
    VS

Alternate Parts for ECG-10-FREQ10-L2A

This table gives cross-reference parts and alternative options found for ECG-10-FREQ10-L2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECG-10-FREQ10-L2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECF-10-FREQ10-L2A QUARTZ CRYSTAL RESONATOR, 4.1 MHz - 4.999 MHz, RESISTANCE WELD PACKAGE-3 Ecliptek Corporation ECG-10-FREQ10-L2A vs ECF-10-FREQ10-L2A
ECH-10-FREQ10-L2 QUARTZ CRYSTAL RESONATOR, 4.1 MHz - 4.999 MHz, RESISTANCE WELD PACKAGE-3 Ecliptek Corporation ECG-10-FREQ10-L2A vs ECH-10-FREQ10-L2
ECF-10-FREQ10-L2 QUARTZ CRYSTAL RESONATOR, 4.1 MHz - 4.999 MHz, RESISTANCE WELD PACKAGE-3 Ecliptek Corporation ECG-10-FREQ10-L2A vs ECF-10-FREQ10-L2
ECH-10-FREQ10-L2TR QUARTZ CRYSTAL RESONATOR, 4.1 MHz - 4.999 MHz, RESISTANCE WELD PACKAGE-3 Ecliptek Corporation ECG-10-FREQ10-L2A vs ECH-10-FREQ10-L2TR
ECG-10-FREQ10-L2 QUARTZ CRYSTAL RESONATOR, 4.1 MHz - 4.999 MHz, RESISTANCE WELD PACKAGE-3 Ecliptek Corporation ECG-10-FREQ10-L2A vs ECG-10-FREQ10-L2
ECH-10-FREQ10-L QUARTZ CRYSTAL RESONATOR, 4.1 MHz - 4.999 MHz, RESISTANCE WELD PACKAGE-3 Ecliptek Corporation ECG-10-FREQ10-L2A vs ECH-10-FREQ10-L
ECG-10-FREQ10-LTR QUARTZ CRYSTAL RESONATOR, 4.1 MHz - 4.999 MHz, RESISTANCE WELD PACKAGE-3 Ecliptek Corporation ECG-10-FREQ10-L2A vs ECG-10-FREQ10-LTR
ECH-10-FREQ10-L2A QUARTZ CRYSTAL RESONATOR, 4.1 MHz - 4.999 MHz, RESISTANCE WELD PACKAGE-3 Ecliptek Corporation ECG-10-FREQ10-L2A vs ECH-10-FREQ10-L2A
ECH-10-FREQ10-LTR QUARTZ CRYSTAL RESONATOR, 4.1 MHz - 4.999 MHz, RESISTANCE WELD PACKAGE-3 Ecliptek Corporation ECG-10-FREQ10-L2A vs ECH-10-FREQ10-LTR
ECG-10-FREQ10-LA QUARTZ CRYSTAL RESONATOR, 4.1 MHz - 4.999 MHz, RESISTANCE WELD PACKAGE-3 Ecliptek Corporation ECG-10-FREQ10-L2A vs ECG-10-FREQ10-LA
Part Number Description Manufacturer Compare
ECG-10-FREQ10-LA QUARTZ CRYSTAL RESONATOR, 4.1 MHz - 4.999 MHz, RESISTANCE WELD PACKAGE-3 Ecliptek Corporation ECG-10-FREQ10-L2A vs ECG-10-FREQ10-LA
ECG-10-FREQ10-LTR QUARTZ CRYSTAL RESONATOR, 4.1 MHz - 4.999 MHz, RESISTANCE WELD PACKAGE-3 Ecliptek Corporation ECG-10-FREQ10-L2A vs ECG-10-FREQ10-LTR
ECH-10-FREQ10-L2TR QUARTZ CRYSTAL RESONATOR, 4.1 MHz - 4.999 MHz, RESISTANCE WELD PACKAGE-3 Ecliptek Corporation ECG-10-FREQ10-L2A vs ECH-10-FREQ10-L2TR
ECF-10-FREQ10-L2A QUARTZ CRYSTAL RESONATOR, 4.1 MHz - 4.999 MHz, RESISTANCE WELD PACKAGE-3 Ecliptek Corporation ECG-10-FREQ10-L2A vs ECF-10-FREQ10-L2A
ECH-10-FREQ10-LTR QUARTZ CRYSTAL RESONATOR, 4.1 MHz - 4.999 MHz, RESISTANCE WELD PACKAGE-3 Ecliptek Corporation ECG-10-FREQ10-L2A vs ECH-10-FREQ10-LTR
ECH-10-FREQ10-L QUARTZ CRYSTAL RESONATOR, 4.1 MHz - 4.999 MHz, RESISTANCE WELD PACKAGE-3 Ecliptek Corporation ECG-10-FREQ10-L2A vs ECH-10-FREQ10-L
ECF-10-FREQ10-L2 QUARTZ CRYSTAL RESONATOR, 4.1 MHz - 4.999 MHz, RESISTANCE WELD PACKAGE-3 Ecliptek Corporation ECG-10-FREQ10-L2A vs ECF-10-FREQ10-L2
ECG-10-FREQ10-L2 QUARTZ CRYSTAL RESONATOR, 4.1 MHz - 4.999 MHz, RESISTANCE WELD PACKAGE-3 Ecliptek Corporation ECG-10-FREQ10-L2A vs ECG-10-FREQ10-L2
ECF-10-FREQ10-LA QUARTZ CRYSTAL RESONATOR, 4.1 MHz - 4.999 MHz, RESISTANCE WELD PACKAGE-3 Ecliptek Corporation ECG-10-FREQ10-L2A vs ECF-10-FREQ10-LA
ECH-10-FREQ10-L2 QUARTZ CRYSTAL RESONATOR, 4.1 MHz - 4.999 MHz, RESISTANCE WELD PACKAGE-3 Ecliptek Corporation ECG-10-FREQ10-L2A vs ECH-10-FREQ10-L2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECG-10-FREQ10-L2A by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECG-10-FREQ10-L2A by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of ECG-10-FREQ10-L2A would you like to use for your alert(s)?
  • Please alert me when ECG-10-FREQ10-L2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECG-10-FREQ10-L2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECG-10-FREQ10-L2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECG-10-FREQ10-L2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECG-10-FREQ10-L2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECG-10-FREQ10-L2A by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: