Datasheets
ECF-20-1.8432M-L by: Ecliptek Corporation

QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, RESISTANCE WELD PACKAGE-2

Part Details for ECF-20-1.8432M-L by Ecliptek Corporation

Overview of ECF-20-1.8432M-L by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ECF-20-1.8432M-L

ECF-20-1.8432M-L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECF-20-1.8432M-L Part Data Attributes

ECF-20-1.8432M-L Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
ECF-20-1.8432M-L Ecliptek Corporation QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, RESISTANCE WELD PACKAGE-2
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Package Description RESISTANCE WELD PACKAGE-2
Reach Compliance Code compliant
HTS Code 8541.60.00.30
Additional Feature AT CUT CRYSTAL; BULK
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 2000 µW
Frequency Stability 0.003%
Frequency Tolerance 15 ppm
JESD-609 Code e0
Load Capacitance 20 pF
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 1.8432 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Physical Dimension L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance 650 Ω
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Alternate Parts for ECF-20-1.8432M-L

This table gives cross-reference parts and alternative options found for ECF-20-1.8432M-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECF-20-1.8432M-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ECG-20-1.8432M-L2TR QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-20-1.8432M-L vs ECG-20-1.8432M-L2TR
ECF-20-1.8432M-LA QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-20-1.8432M-L vs ECF-20-1.8432M-LA
ECF-20-1.8432M-LTR QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-20-1.8432M-L vs ECF-20-1.8432M-LTR
ECF-20-1.8432M-L2 QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-20-1.8432M-L vs ECF-20-1.8432M-L2
ECH-20-1.8432M-L2TR QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-20-1.8432M-L vs ECH-20-1.8432M-L2TR
ECG-20-1.8432M-L2 QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-20-1.8432M-L vs ECG-20-1.8432M-L2
ECF-20-1.8432M-L2A QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-20-1.8432M-L vs ECF-20-1.8432M-L2A
ECH-20-1.8432M-L2 QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-20-1.8432M-L vs ECH-20-1.8432M-L2
ECG-20-1.8432M-LA QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-20-1.8432M-L vs ECG-20-1.8432M-LA
ECG-20-1.8432M-L QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-20-1.8432M-L vs ECG-20-1.8432M-L
Part Number Description Manufacturer Compare
ECG-20-1.8432M-LA QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-20-1.8432M-L vs ECG-20-1.8432M-LA
ECF-20-1.8432M-L2A QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-20-1.8432M-L vs ECF-20-1.8432M-L2A
ECF-20-1.8432M-LA QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-20-1.8432M-L vs ECF-20-1.8432M-LA
ECH-20-1.8432M-L2TR QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-20-1.8432M-L vs ECH-20-1.8432M-L2TR
ECF-20-1.8432M-L2 QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-20-1.8432M-L vs ECF-20-1.8432M-L2
ECG-20-1.8432M-L QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-20-1.8432M-L vs ECG-20-1.8432M-L
ECG-20-1.8432M-LTR QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-20-1.8432M-L vs ECG-20-1.8432M-LTR
ECH-20-1.8432M-L2A QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-20-1.8432M-L vs ECH-20-1.8432M-L2A
ECH-20-1.8432M-LA QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-20-1.8432M-L vs ECH-20-1.8432M-LA
ECG-20-1.8432M-L2 QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-20-1.8432M-L vs ECG-20-1.8432M-L2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECF-20-1.8432M-L by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECF-20-1.8432M-L by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of ECF-20-1.8432M-L would you like to use for your alert(s)?
  • Please alert me when ECF-20-1.8432M-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECF-20-1.8432M-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECF-20-1.8432M-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECF-20-1.8432M-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECF-20-1.8432M-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECF-20-1.8432M-L by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: