ECF-10-FREQ1-G3TR
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 1.8432 MHz - 1.999 MHz, RESISTANCE WELD PACKAGE-2

Overview of ECF-10-FREQ1-G3TR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6803HG-3#TRPBF Analog Devices Multicell Bat Stack Mon
LTC6803IG-3#TRPBF Analog Devices Multicell Bat Stack Mon

CAD Models for ECF-10-FREQ1-G3TR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECF-10-FREQ1-G3TR by Ecliptek Corporation

ECF-10-FREQ1-G3TR
Ecliptek Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Package Description
RESISTANCE WELD PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.60.00.80
Additional Feature
AT-CUT CRYSTAL; TAPE AND REEL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
2000 µW
Frequency Stability
0.003%
Frequency Tolerance
15 ppm
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
1.999 MHz
Operating Frequency-Min
1.8432 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Physical Dimension
L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance
650 Ω
Surface Mount
YES
Want to compare parts?
  1. ECF-10-FREQ1-G3TR
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 1.8432 MHz - 1.999 MHz, RESISTANCE WELD PACKAGE-2
    VS

Alternate Parts for ECF-10-FREQ1-G3TR

This table gives cross-reference parts and alternative options found for ECF-10-FREQ1-G3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECF-10-FREQ1-G3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECH-10-FREQ1-G3TR QUARTZ CRYSTAL RESONATOR, 1.8432 MHz - 1.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-10-FREQ1-G3TR vs ECH-10-FREQ1-G3TR
ECF-10-FREQ1-GTR QUARTZ CRYSTAL RESONATOR, 1.8432 MHz - 1.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-10-FREQ1-G3TR vs ECF-10-FREQ1-GTR
ECH-10-FREQ1-G3A QUARTZ CRYSTAL RESONATOR, 1.8432 MHz - 1.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-10-FREQ1-G3TR vs ECH-10-FREQ1-G3A
ECH-10-FREQ1-GA QUARTZ CRYSTAL RESONATOR, 1.8432 MHz - 1.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-10-FREQ1-G3TR vs ECH-10-FREQ1-GA
ECG-10-FREQ1-G3 QUARTZ CRYSTAL RESONATOR, 1.8432 MHz - 1.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-10-FREQ1-G3TR vs ECG-10-FREQ1-G3
ECH-10-FREQ1-G QUARTZ CRYSTAL RESONATOR, 1.8432 MHz - 1.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-10-FREQ1-G3TR vs ECH-10-FREQ1-G
ECG-10-FREQ1-G3TR QUARTZ CRYSTAL RESONATOR, 1.8432 MHz - 1.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-10-FREQ1-G3TR vs ECG-10-FREQ1-G3TR
ECF-10-FREQ1-G3 QUARTZ CRYSTAL RESONATOR, 1.8432 MHz - 1.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-10-FREQ1-G3TR vs ECF-10-FREQ1-G3
ECH-10-FREQ1-G3 QUARTZ CRYSTAL RESONATOR, 1.8432 MHz - 1.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-10-FREQ1-G3TR vs ECH-10-FREQ1-G3
ECH-10-FREQ1-GTR QUARTZ CRYSTAL RESONATOR, 1.8432 MHz - 1.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-10-FREQ1-G3TR vs ECH-10-FREQ1-GTR
Part Number Description Manufacturer Compare
ECG-10-FREQ1-GA QUARTZ CRYSTAL RESONATOR, 1.8432 MHz - 1.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-10-FREQ1-G3TR vs ECG-10-FREQ1-GA
ECF-10-FREQ1-GTR QUARTZ CRYSTAL RESONATOR, 1.8432 MHz - 1.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-10-FREQ1-G3TR vs ECF-10-FREQ1-GTR
ECG-10-FREQ1-G3TR QUARTZ CRYSTAL RESONATOR, 1.8432 MHz - 1.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-10-FREQ1-G3TR vs ECG-10-FREQ1-G3TR
ECH-10-FREQ1-G QUARTZ CRYSTAL RESONATOR, 1.8432 MHz - 1.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-10-FREQ1-G3TR vs ECH-10-FREQ1-G
ECH-10-FREQ1-G3A QUARTZ CRYSTAL RESONATOR, 1.8432 MHz - 1.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-10-FREQ1-G3TR vs ECH-10-FREQ1-G3A
ECH-10-FREQ1-G3 QUARTZ CRYSTAL RESONATOR, 1.8432 MHz - 1.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-10-FREQ1-G3TR vs ECH-10-FREQ1-G3
ECH-10-FREQ1-G3TR QUARTZ CRYSTAL RESONATOR, 1.8432 MHz - 1.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-10-FREQ1-G3TR vs ECH-10-FREQ1-G3TR
ECF-10-FREQ1-GA QUARTZ CRYSTAL RESONATOR, 1.8432 MHz - 1.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-10-FREQ1-G3TR vs ECF-10-FREQ1-GA
ECH-10-FREQ1-GTR QUARTZ CRYSTAL RESONATOR, 1.8432 MHz - 1.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-10-FREQ1-G3TR vs ECH-10-FREQ1-GTR
ECH-10-FREQ1-GA QUARTZ CRYSTAL RESONATOR, 1.8432 MHz - 1.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECF-10-FREQ1-G3TR vs ECH-10-FREQ1-GA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECF-10-FREQ1-G3TR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECF-10-FREQ1-G3TR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of ECF-10-FREQ1-G3TR would you like to use for your alert(s)?
  • Please alert me when ECF-10-FREQ1-G3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECF-10-FREQ1-G3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECF-10-FREQ1-G3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECF-10-FREQ1-G3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECF-10-FREQ1-G3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECF-10-FREQ1-G3TR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: