Part Details for ECEV1EA100P by Panasonic Electronic Components
Overview of ECEV1EA100P by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for ECEV1EA100P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1616 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 10uf, 25V, 20±% | 3920 |
|
$0.0468 / $0.1440 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 10uf, 25V, 20±% (Also Known As: ECE-V1EA100P) | 3920 |
|
$0.0468 / $0.1440 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 10uf, 25V, 20±% | 2344 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 10uf, 25V, 20±% (Also Known As: ECE-V1EA100P) | 2344 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 10uf, 25V, 20±% (Also Known As: ECE-V1EA100P) | 1640 |
|
$0.1080 / $0.3600 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 10uf, 25V, 20±% | 1640 |
|
$0.1080 / $0.3600 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 10uf, 25V, 20±% | 300 |
|
$0.1260 / $0.4200 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 10uf, 25V, 20±% (Also Known As: ECE-V1EA100P) | 300 |
|
$0.1260 / $0.4200 | Buy Now |
Part Details for ECEV1EA100P
ECEV1EA100P CAD Models
ECEV1EA100P Part Data Attributes
|
ECEV1EA100P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEV1EA100P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 28 mA | |
Size Code | 2102 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 5 mm |