Part Details for ECEV1CA101P by Panasonic Electronic Components
Overview of ECEV1CA101P by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECEV1CA101P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7082 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 100uf, 16V, 20±% | 4928 |
|
$0.1540 / $0.7700 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 16V, 20±% (Also Known As: ECE-V1CA101P) | 4928 |
|
$0.1540 / $0.7700 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 16V, 20±% (Also Known As: ECE-V1CA101P) | 2354 |
|
$0.3938 / $1.1250 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 16V, 20±% | 2354 |
|
$0.3938 / $1.1250 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 16V, 20±% | 653 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 16V, 20±% (Also Known As: ECE-V1CA101P) | 653 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 16V, 20±% | 287 |
|
$0.1500 / $0.2250 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 16V, 20±% (Also Known As: ECE-V1CA101P) | 287 |
|
$0.1500 / $0.2250 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 16V, 20±% | 106 |
|
$0.3375 / $0.7500 | Buy Now |
Part Details for ECEV1CA101P
ECEV1CA101P CAD Models
ECEV1CA101P Part Data Attributes
|
ECEV1CA101P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEV1CA101P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3733, 5.4 MMH CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.016 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 200 mA | |
Series | ECE (SERIES S POLAR) | |
Size Code | 3733 | |
Surface Mount | YES | |
Tan Delta | 0.20 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for ECEV1CA101P
This table gives cross-reference parts and alternative options found for ECEV1CA101P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEV1CA101P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRM101M1CF06 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, 3733, | Kaimei Electronic Corp | ECEV1CA101P vs CRM101M1CF06 |
AVS107M16E16T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3733, CHIP | Cornell Dubilier Electronics Inc | ECEV1CA101P vs AVS107M16E16T |
AVS107M16E16B-F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 3733, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECEV1CA101P vs AVS107M16E16B-F |