Part Details for ECEV1AA221XP by Panasonic Electronic Components
Overview of ECEV1AA221XP by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECEV1AA221XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 220 uF, SURFACE MOUNT | 37 |
|
$0.1743 / $0.5810 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 220 uF, SURFACE MOUNT (Also Known As: ECE-V1AA221XP) | 37 |
|
$0.1743 / $0.5810 | Buy Now |
Part Details for ECEV1AA221XP
ECEV1AA221XP CAD Models
ECEV1AA221XP Part Data Attributes
|
ECEV1AA221XP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEV1AA221XP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, 5.4 MMH CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.022 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 173 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.20 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for ECEV1AA221XP
This table gives cross-reference parts and alternative options found for ECEV1AA221XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEV1AA221XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CV2-1A221MF55-R | Cal-Chip Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | ECEV1AA221XP vs CV2-1A221MF55-R |
ECA00BM322CAR | Vishay Roederstein | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 220 uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | ECEV1AA221XP vs ECA00BM322CAR |
SC1A227M6L07MTS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | ECEV1AA221XP vs SC1A227M6L07MTS |
MVA10VE220MF80 | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | ECEV1AA221XP vs MVA10VE220MF80 |
MVA10VC221MF80TP | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | ECEV1AA221XP vs MVA10VC221MF80TP |
UUR1A221MCR6GS | Nichicon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2626, CHIP | ECEV1AA221XP vs UUR1A221MCR6GS |
10JEV220M6.3X8 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | ECEV1AA221XP vs 10JEV220M6.3X8 |
CV5-1A221MF80-R | Cal-Chip Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | ECEV1AA221XP vs CV5-1A221MF80-R |
CV2-1A221MF80-R-LF | Cal-Chip Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2626, CHIP, ROHS COMPLIANT | ECEV1AA221XP vs CV2-1A221MF80-R-LF |