Part Details for ECEV0JAN470R by Panasonic Electronic Components
Overview of ECEV0JAN470R by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEV0JAN470R
ECEV0JAN470R CAD Models
ECEV0JAN470R Part Data Attributes
|
ECEV0JAN470R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEV0JAN470R
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Manufacturer Series | VA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | YES | |
Tan Delta | 0.52 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT |
Alternate Parts for ECEV0JAN470R
This table gives cross-reference parts and alternative options found for ECEV0JAN470R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEV0JAN470R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
476LCA6R3M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT | Illinois Capacitor Inc | ECEV0JAN470R vs 476LCA6R3M |
6.3CE47BES | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, CHIP, ROHS COMPLIANT | SUN Electronic Industries Corporation | ECEV0JAN470R vs 6.3CE47BES |
7NC0JAB476MVR6L05M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 5.5 MMH CHIP | Samwha Electronics | ECEV0JAN470R vs 7NC0JAB476MVR6L05M |
6.3CE47BSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 5.4 MMH, ROHS COMPLIANT | SUN Electronic Industries Corporation | ECEV0JAN470R vs 6.3CE47BSS |