-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2621, 5.4 MMH CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 947 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 47uf, 6.3V, 20±% | 50 |
|
$0.1800 / $0.2700 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 47uf, 6.3V, 20±% (Also Known As: ECE-V0JA470SR) | 50 |
|
$0.1800 / $0.2700 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 47uf, 6.3V, 20±% (Also Known As: ECE-V0JA470SR) | 32 |
|
$0.1953 / $0.4340 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 47uf, 6.3V, 20±% | 32 |
|
$0.1953 / $0.4340 | Buy Now |
|
Avnet Abacus | ELCO SMD 47uF 6.3V 85C 2000h General 5x5.4 reel sizecode:C Pb, NOT RoHS conform RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEV0JA470SR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEV0JA470SR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2621, 5.4 MMH CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2621 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 46 mA | |
Size Code | 2621 | |
Surface Mount | YES | |
Tan Delta | 0.35 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ECEV0JA470SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEV0JA470SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VGV476M6R3S0ANC010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 2621, | Teapo Electronic Corporation | ECEV0JA470SR vs VGV476M6R3S0ANC010 |
AVS476M06C12B-F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 2621, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECEV0JA470SR vs AVS476M06C12B-F |
CA006M0047REC-0505 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2621, CAN | YAGEO Corporation | ECEV0JA470SR vs CA006M0047REC-0505 |