-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEV0GA101R
Panasonic Electronic Components
Buy Now
Datasheet
|
Buy Now
|
Compare Parts:
|
Part Life Cycle Code | Obsolete | ||
Ihs Manufacturer | PANASONIC CORP | ||
Package Description | , | ||
Reach Compliance Code | unknown | ||
ECCN Code | EAR99 | ||
Samacsys Manufacturer | Panasonic | ||
Capacitance | 100 µF | ||
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ||
Dielectric Material | ALUMINUM (WET) | ||
JESD-609 Code | e3 | ||
Leakage Current | 0.004 mA | ||
Manufacturer Series | VA | ||
Mounting Feature | SURFACE MOUNT | ||
Negative Tolerance | 20% | ||
Number of Terminals | 2 | ||
Operating Temperature-Max | 85 °C | ||
Operating Temperature-Min | -40 °C | ||
Package Shape | CYLINDRICAL PACKAGE | ||
Package Style | SMT | ||
Packing Method | TR | ||
Polarity | POLARIZED | ||
Positive Tolerance | 20% | ||
Rated (DC) Voltage (URdc) | 4 V | ||
Series | ECE (SERIES S POLAR) | ||
Surface Mount | YES | ||
Tan Delta | 0.35 | ||
Terminal Finish | TIN | ||
Terminal Shape | FLAT |
This table gives cross-reference parts and alternative options found for ECEV0GA101R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEV0GA101R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECEV0GA101P | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, CHIP | ECEV0GA101R vs ECEV0GA101P |
4REV100MFA | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 100uF | ECEV0GA101R vs 4REV100MFA |
4REV100MKC | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 100uF | ECEV0GA101R vs 4REV100MKC |
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.