Part Details for ECET2VA152F5 by Panasonic Electronic Components
Overview of ECET2VA152F5 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECET2VA152F5
ECET2VA152F5 CAD Models
ECET2VA152F5 Part Data Attributes
|
ECET2VA152F5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECET2VA152F5
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 57 mΩ | |
Leakage Current | 2.17371 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 5250 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECET2VA152F5
This table gives cross-reference parts and alternative options found for ECET2VA152F5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECET2VA152F5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
383LX152M350N082VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | ECET2VA152F5 vs 383LX152M350N082VSD |
ECET2VA152FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Panasonic Electronic Components | ECET2VA152F5 vs ECET2VA152FA |
ECET2VA152FX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1500uF, | Panasonic Electronic Components | ECET2VA152F5 vs ECET2VA152FX |
383LX152M350N082D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | ECET2VA152F5 vs 383LX152M350N082D |
ECEP2VA152FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ECET2VA152F5 vs ECEP2VA152FA |
383LX152M350N082AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | ECET2VA152F5 vs 383LX152M350N082AD |
350HFG1500MBN40X80 | CAP ALUM 1500UF 20% 350V SNAP | Rubycon Corporation | ECET2VA152F5 vs 350HFG1500MBN40X80 |
ECET2VA152FE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1500uF, | Panasonic Electronic Components | ECET2VA152F5 vs ECET2VA152FE |
383LX152M350N082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECET2VA152F5 vs 383LX152M350N082 |
ECET2VA152F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1500uF, | Panasonic Electronic Components | ECET2VA152F5 vs ECET2VA152F4 |