Part Details for ECET2GA561EE by Panasonic Electronic Components
Overview of ECET2GA561EE by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECET2GA561EE
ECET2GA561EE CAD Models
ECET2GA561EE Part Data Attributes
|
ECET2GA561EE
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECET2GA561EE
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 118 mΩ | |
Leakage Current | 1.41986 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2520 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECET2GA561EE
This table gives cross-reference parts and alternative options found for ECET2GA561EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECET2GA561EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1561VAM3550LHN2110 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECET2GA561EE vs 1561VAM3550LHN2110 |
8561VAM3550LHN0110 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECET2GA561EE vs 8561VAM3550LHN0110 |
2561VAM3550LHN2110 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECET2GA561EE vs 2561VAM3550LHN2110 |
LV400M0560BP4-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | ECET2GA561EE vs LV400M0560BP4-3550 |
LV400M0560BPF-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | ECET2GA561EE vs LV400M0560BPF-3550 |
LG400M0560BP543550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | ECET2GA561EE vs LG400M0560BP543550 |
8561VAM3550LHN2110 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECET2GA561EE vs 8561VAM3550LHN2110 |
8561VAMA050LTN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | ECET2GA561EE vs 8561VAMA050LTN00 |
8561VAM3550LHN4110 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECET2GA561EE vs 8561VAM3550LHN4110 |
LV400M0560BP443550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | ECET2GA561EE vs LV400M0560BP443550 |