There are no models available for this part yet.
Overview of ECET2DA332FA by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ECET2DA332FA by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 3300 uF, THROUGH HOLE MOUNT | 2 |
|
$13.2800 | Buy Now | ||
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 3300 uF, THROUGH HOLE MOUNT (Also Known As: ECE-T2DA332FA) | 2 |
|
$13.2800 | Buy Now |
CAD Models for ECET2DA332FA by Panasonic Electronic Components
Part Data Attributes for ECET2DA332FA by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.55
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
40 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
70 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
2.43721 mA
|
Length
|
63 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
4400 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ECET2DA332FA
This table gives cross-reference parts and alternative options found for ECET2DA332FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECET2DA332FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
383LX332M200N062VS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | ECET2DA332FA vs 383LX332M200N062VS |
383LX332M200N062AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | ECET2DA332FA vs 383LX332M200N062AD |
383LX332M200N062A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | ECET2DA332FA vs 383LX332M200N062A |
383LX332M200N062VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | ECET2DA332FA vs 383LX332M200N062VSD |
ECET2DA332F5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3300uF, | Panasonic Electronic Components | ECET2DA332FA vs ECET2DA332F5 |
383LX332M200N062VD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | ECET2DA332FA vs 383LX332M200N062VD |
ECET2DA332F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3300uF, | Panasonic Electronic Components | ECET2DA332FA vs ECET2DA332F4 |
ECET2DA332FX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3300uF, | Panasonic Electronic Components | ECET2DA332FA vs ECET2DA332FX |
ECEP2DA332FY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3300uF, | Panasonic Electronic Components | ECET2DA332FA vs ECEP2DA332FY |
383LX332M200N062D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | ECET2DA332FA vs 383LX332M200N062D |