Part Details for ECET1VA223FE by Panasonic Electronic Components
Overview of ECET1VA223FE by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECET1VA223FE
ECET1VA223FE CAD Models
ECET1VA223FE Part Data Attributes
|
ECET1VA223FE
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECET1VA223FE
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 17 mΩ | |
Leakage Current | 2.63249 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 5750 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECET1VA223FE
This table gives cross-reference parts and alternative options found for ECET1VA223FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECET1VA223FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECET1VA223FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ECET1VA223FE vs ECET1VA223FA |
ECET1VA223FX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22000uF, | Panasonic Electronic Components | ECET1VA223FE vs ECET1VA223FX |
383LX223M035N042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECET1VA223FE vs 383LX223M035N042 |
MALIEYH07DB522F42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ECET1VA223FE vs MALIEYH07DB522F42K |
383LX223M035N042VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, | Cornell Dubilier Electronics Inc | ECET1VA223FE vs 383LX223M035N042VSD |
ECET1VA223FY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22000uF, | Panasonic Electronic Components | ECET1VA223FE vs ECET1VA223FY |
MALIEYH07DB522F42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 22000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | ECET1VA223FE vs MALIEYH07DB522F42K |
MALIEYH07DB522F02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 22000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | ECET1VA223FE vs MALIEYH07DB522F02K |
383LX223M035N042VD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF, | Cornell Dubilier Electronics Inc | ECET1VA223FE vs 383LX223M035N042VD |
ECET1VA223F5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22000uF, | Panasonic Electronic Components | ECET1VA223FE vs ECET1VA223F5 |