Part Details for ECET1KA223F5 by Panasonic Electronic Components
Overview of ECET1KA223F5 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECET1KA223F5
ECET1KA223F5 CAD Models
ECET1KA223F5 Part Data Attributes
|
ECET1KA223F5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECET1KA223F5
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 22000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 14 mΩ | |
Leakage Current | 3.97995 mA | |
Length | 105 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 7990 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECET1KA223F5
This table gives cross-reference parts and alternative options found for ECET1KA223F5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECET1KA223F5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
383LX223M080N102AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 22000uF, | Cornell Dubilier Electronics Inc | ECET1KA223F5 vs 383LX223M080N102AD |
383LX223M080N102A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 22000uF, | Cornell Dubilier Electronics Inc | ECET1KA223F5 vs 383LX223M080N102A |
383LX223M080N102V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 22000uF, | Cornell Dubilier Electronics Inc | ECET1KA223F5 vs 383LX223M080N102V |
383LX223M080N102VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 22000uF, | Cornell Dubilier Electronics Inc | ECET1KA223F5 vs 383LX223M080N102VSD |
383LX223M080N102VS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 22000uF, | Cornell Dubilier Electronics Inc | ECET1KA223F5 vs 383LX223M080N102VS |
383LX223M080N102D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 22000uF, | Cornell Dubilier Electronics Inc | ECET1KA223F5 vs 383LX223M080N102D |
383LX223M080N102VD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 22000uF, | Cornell Dubilier Electronics Inc | ECET1KA223F5 vs 383LX223M080N102VD |