Part Details for ECET1HA183EX by Panasonic Electronic Components
Overview of ECET1HA183EX by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECET1HA183EX
ECET1HA183EX CAD Models
ECET1HA183EX Part Data Attributes
|
ECET1HA183EX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECET1HA183EX
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16 mΩ | |
Leakage Current | 2.84605 mA | |
Length | 63 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 6060 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECET1HA183EX
This table gives cross-reference parts and alternative options found for ECET1HA183EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECET1HA183EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECET1HA183EE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF, | Panasonic Electronic Components | ECET1HA183EX vs ECET1HA183EE |
ECET1HA183E5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF, | Panasonic Electronic Components | ECET1HA183EX vs ECET1HA183E5 |
ECET1HA183EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | Panasonic Electronic Components | ECET1HA183EX vs ECET1HA183EA |
381LX183M050A062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECET1HA183EX vs 381LX183M050A062 |
381LX183M050A062A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18000uF, | Cornell Dubilier Electronics Inc | ECET1HA183EX vs 381LX183M050A062A |
381LX183M050A062AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18000uF, | Cornell Dubilier Electronics Inc | ECET1HA183EX vs 381LX183M050A062AD |
ECET1HA183EY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF, | Panasonic Electronic Components | ECET1HA183EX vs ECET1HA183EY |