Part Details for ECET1EA823E5 by Panasonic Electronic Components
Overview of ECET1EA823E5 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECET1EA823E5
ECET1EA823E5 CAD Models
ECET1EA823E5 Part Data Attributes
|
ECET1EA823E5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECET1EA823E5
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 82000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12 mΩ | |
Leakage Current | 4.29535 mA | |
Length | 105 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 9870 mA | |
Surface Mount | NO | |
Tan Delta | 0.89 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECET1EA823E5
This table gives cross-reference parts and alternative options found for ECET1EA823E5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECET1EA823E5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX823M025A102A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82000uF, | Cornell Dubilier Electronics Inc | ECET1EA823E5 vs 381LX823M025A102A |
381LX823M025A102AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82000uF, | Cornell Dubilier Electronics Inc | ECET1EA823E5 vs 381LX823M025A102AD |
381LX823M025A102 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECET1EA823E5 vs 381LX823M025A102 |
ECET1EA823EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 82000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ECET1EA823E5 vs ECET1EA823EA |