Part Details for ECET1EA473EY by Panasonic Electronic Components
Overview of ECET1EA473EY by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECET1EA473EY
ECET1EA473EY CAD Models
ECET1EA473EY Part Data Attributes
|
ECET1EA473EY
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECET1EA473EY
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15 mΩ | |
Leakage Current | 3.25192 mA | |
Length | 63 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 7540 mA | |
Surface Mount | NO | |
Tan Delta | 0.54 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECET1EA473EY
This table gives cross-reference parts and alternative options found for ECET1EA473EY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECET1EA473EY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX473M025A062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECET1EA473EY vs 381LX473M025A062 |
ECET1EA473EE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF, | Panasonic Electronic Components | ECET1EA473EY vs ECET1EA473EE |
ECET1EA473E5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF, | Panasonic Electronic Components | ECET1EA473EY vs ECET1EA473E5 |
381LX473M025A062D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | ECET1EA473EY vs 381LX473M025A062D |
381LX473M025A062AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | ECET1EA473EY vs 381LX473M025A062AD |