Part Details for ECET1CA124FX by Panasonic Electronic Components
Overview of ECET1CA124FX by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECET1CA124FX
ECET1CA124FX CAD Models
ECET1CA124FX Part Data Attributes
|
ECET1CA124FX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECET1CA124FX
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 120000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12 mΩ | |
Leakage Current | 4.15692 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 10110 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECET1CA124FX
This table gives cross-reference parts and alternative options found for ECET1CA124FX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECET1CA124FX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
383LX124M016N082VS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120000uF, | Cornell Dubilier Electronics Inc | ECET1CA124FX vs 383LX124M016N082VS |
ECET1CA124FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120000uF, Through Hole Mount, ROHS COMPLIANT | Panasonic Electronic Components | ECET1CA124FX vs ECET1CA124FA |
383LX124M016N082D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120000uF, | Cornell Dubilier Electronics Inc | ECET1CA124FX vs 383LX124M016N082D |
383LX124M016N082VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120000uF, | Cornell Dubilier Electronics Inc | ECET1CA124FX vs 383LX124M016N082VSD |
383LX124M016N082AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120000uF, | Cornell Dubilier Electronics Inc | ECET1CA124FX vs 383LX124M016N082AD |
383LX124M016N082V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120000uF, | Cornell Dubilier Electronics Inc | ECET1CA124FX vs 383LX124M016N082V |