Part Details for ECEP1CA473FA by Panasonic Electronic Components
Overview of ECEP1CA473FA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEP1CA473FA
ECEP1CA473FA CAD Models
ECEP1CA473FA Part Data Attributes
|
ECEP1CA473FA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEP1CA473FA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20 mΩ | |
Leakage Current | 2.60154 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 5500 mA | |
Surface Mount | NO | |
Tan Delta | 0.64 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEP1CA473FA
This table gives cross-reference parts and alternative options found for ECEP1CA473FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEP1CA473FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
383LX473M016N042AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | ECEP1CA473FA vs 383LX473M016N042AD |
383LX473M016N042D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | ECEP1CA473FA vs 383LX473M016N042D |
383LX473M016N042VS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | ECEP1CA473FA vs 383LX473M016N042VS |
383LX473M016N042VD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | ECEP1CA473FA vs 383LX473M016N042VD |
MALIEYH07DB547D02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ECEP1CA473FA vs MALIEYH07DB547D02K |
MALIEYH07DB547D42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ECEP1CA473FA vs MALIEYH07DB547D42K |
HE1C479M40040HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECEP1CA473FA vs HE1C479M40040HA |
381LX473M016N042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN | Cornell Dubilier Electronics Inc | ECEP1CA473FA vs 381LX473M016N042 |
383LX473M016N042VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | ECEP1CA473FA vs 383LX473M016N042VSD |
383LX473M016N042A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | ECEP1CA473FA vs 383LX473M016N042A |