There are no models available for this part yet.
Overview of ECEG2EH332G(N) by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for ECEG2EH332G(N) by Panasonic Electronic Components
Part Data Attributes for ECEG2EH332G(N) by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
2.72488 mA
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
30%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
9250 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for ECEG2EH332G(N)
This table gives cross-reference parts and alternative options found for ECEG2EH332G(N). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEG2EH332G(N), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEG2EH332H(C) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3300uF, CHASSIS MOUNT | Panasonic Electronic Components | ECEG2EH332G(N) vs ECEG2EH332H(C) |
ECEG2EU332K(C) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3300uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | ECEG2EH332G(N) vs ECEG2EU332K(C) |
ECEG2EH332GC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 3300 uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | ECEG2EH332G(N) vs ECEG2EH332GC |
ECEG2EH332H(F) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3300uF, CHASSIS MOUNT | Panasonic Electronic Components | ECEG2EH332G(N) vs ECEG2EH332H(F) |
ECEG2EU332KC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 3300 uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | ECEG2EH332G(N) vs ECEG2EU332KC |
ECEG2EH332GF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 3300 uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | ECEG2EH332G(N) vs ECEG2EH332GF |
ECEG2EU332K(F) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3300uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | ECEG2EH332G(N) vs ECEG2EU332K(F) |
ECEG2EH332GN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 3300 uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | ECEG2EH332G(N) vs ECEG2EH332GN |
ECEG2EH332G(F) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3300uF, CHASSIS MOUNT | Panasonic Electronic Components | ECEG2EH332G(N) vs ECEG2EH332G(F) |
ECEG2EU332K(N) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3300uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | ECEG2EH332G(N) vs ECEG2EU332K(N) |