Part Details for ECEG1KU123MF by Panasonic Electronic Components
Overview of ECEG1KU123MF by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEG1KU123MF
ECEG1KU123MF CAD Models
ECEG1KU123MF Part Data Attributes
|
ECEG1KU123MF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEG1KU123MF
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80 V, 12000 uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.93938 mA | |
Length | 125 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 5000 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 13 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for ECEG1KU123MF
This table gives cross-reference parts and alternative options found for ECEG1KU123MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEG1KU123MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEG1KU123M(F) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 12000uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | ECEG1KU123MF vs ECEG1KU123M(F) |
ECEG1KU123MC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 12000uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | ECEG1KU123MF vs ECEG1KU123MC |
ECEG1KU123MN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80 V, 12000 uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | ECEG1KU123MF vs ECEG1KU123MN |