Part Details for ECEC2WP331EX by Panasonic Electronic Components
Overview of ECEC2WP331EX by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2WP331EX
ECEC2WP331EX CAD Models
ECEC2WP331EX Part Data Attributes
|
ECEC2WP331EX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2WP331EX
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 553 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.15607 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2010 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2WP331EX
This table gives cross-reference parts and alternative options found for ECEC2WP331EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2WP331EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2331VBMA035LQN5810 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2WP331EX vs 2331VBMA035LQN5810 |
2331VBMA035LQN18E0 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2WP331EX vs 2331VBMA035LQN18E0 |
2331VBMA035LKN28F0 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2WP331EX vs 2331VBMA035LKN28F0 |
LLS2W331MELC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | ECEC2WP331EX vs LLS2W331MELC |
2331VBMA035LKN7810 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2WP331EX vs 2331VBMA035LKN7810 |
1331VBMA035LQN0850 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2WP331EX vs 1331VBMA035LQN0850 |
1331VBMA035LKN18E0 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2WP331EX vs 1331VBMA035LKN18E0 |
1331VBMA035LKN5810 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2WP331EX vs 1331VBMA035LKN5810 |
1331VBMA035LQN4850 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2WP331EX vs 1331VBMA035LQN4850 |
1331VBMA035LQN9850 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2WP331EX vs 1331VBMA035LQN9850 |