There are no models available for this part yet.
Overview of ECEC2WP101BA by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for ECEC2WP101BA by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECEC2WP101BA
|
Avnet Abacus | Snap-inNACapacitor (Alt: ECEC2WP101BA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ECEC2WP101BA by Panasonic Electronic Components
Part Data Attributes for ECEC2WP101BA by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1658 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.6364 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
930 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ECEC2WP101BA
This table gives cross-reference parts and alternative options found for ECEC2WP101BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2WP101BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECS2WBZ101MLL10220035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | Nantong Jianghai Capacitor Co Ltd | ECEC2WP101BA vs ECS2WBZ101MLL10220035 |
1101VBM2235LKN2850 | CAP,AL2O3,100UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2WP101BA vs 1101VBM2235LKN2850 |
380LX101M450H032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | ECEC2WP101BA vs 380LX101M450H032D |
B43501D5107M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECEC2WP101BA vs B43501D5107M087 |
1101VBM2235LKN28F0 | CAP,AL2O3,100UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2WP101BA vs 1101VBM2235LKN28F0 |
1101VBM2235LKN7810 | CAP,AL2O3,100UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2WP101BA vs 1101VBM2235LKN7810 |
1101VBM2235LKN7850 | CAP,AL2O3,100UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2WP101BA vs 1101VBM2235LKN7850 |
LH450M0100BP5-2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | ECEC2WP101BA vs LH450M0100BP5-2235 |
2101VBM2235LKN38E0 | CAP,AL2O3,100UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2WP101BA vs 2101VBM2235LKN38E0 |
2101VBM2235LKN7810 | CAP,AL2O3,100UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2WP101BA vs 2101VBM2235LKN7810 |