Part Details for ECEC2VP331DA by Panasonic Electronic Components
Overview of ECEC2VP331DA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2VP331DA
ECEC2VP331DA CAD Models
ECEC2VP331DA Part Data Attributes
|
ECEC2VP331DA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2VP331DA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 502 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.01956 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1880 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2VP331DA
This table gives cross-reference parts and alternative options found for ECEC2VP331DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2VP331DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LH350M0330BP443040 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, | ECEC2VP331DA vs LH350M0330BP443040 |
ELH337M350AS4AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | ECEC2VP331DA vs ELH337M350AS4AA |
ELH337M350AS4AV | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | ECEC2VP331DA vs ELH337M350AS4AV |
LH350M0330BP5-3040 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, | ECEC2VP331DA vs LH350M0330BP5-3040 |
LH350M0330BPF43040 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, | ECEC2VP331DA vs LH350M0330BPF43040 |
LH350M0330BP4-3040 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, | ECEC2VP331DA vs LH350M0330BP4-3040 |
E92X351VSN331MR40T | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | ECEC2VP331DA vs E92X351VSN331MR40T |
LH350M0330BP543040 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, | ECEC2VP331DA vs LH350M0330BP543040 |
LH350M0330BP3-3040 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, | ECEC2VP331DA vs LH350M0330BP3-3040 |
LH350M0330BPF-3040 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | ECEC2VP331DA vs LH350M0330BPF-3040 |