Part Details for ECEC2VP221DA by Panasonic Electronic Components
Overview of ECEC2VP221DA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2VP221DA
ECEC2VP221DA CAD Models
ECEC2VP221DA Part Data Attributes
|
ECEC2VP221DA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2VP221DA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 754 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.83247 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1440 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2VP221DA
This table gives cross-reference parts and alternative options found for ECEC2VP221DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2VP221DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELU221M2VBC | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | ECEC2VP221DA vs ELU221M2VBC |
SLF227M350S1A5S30K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF, | Teapo Electronic Corporation | ECEC2VP221DA vs SLF227M350S1A5S30K |
NRLM221M350V30X30F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | ECEC2VP221DA vs NRLM221M350V30X30F |
LH350M0220BP543030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ECEC2VP221DA vs LH350M0220BP543030 |
LH350M0220BPF-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECEC2VP221DA vs LH350M0220BPF-3030 |
ELH227M350AS2AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount | KEMET Corporation | ECEC2VP221DA vs ELH227M350AS2AV |
LH350M0220BP4-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ECEC2VP221DA vs LH350M0220BP4-3030 |
ECOS2VP221DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ECEC2VP221DA vs ECOS2VP221DA |
LH350M0220BP5-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ECEC2VP221DA vs LH350M0220BP5-3030 |
LH350M0220BP343030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ECEC2VP221DA vs LH350M0220BP343030 |