Part Details for ECEC2TB561EB by Panasonic Electronic Components
Overview of ECEC2TB561EB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2TB561EB
ECEC2TB561EB CAD Models
ECEC2TB561EB Part Data Attributes
|
ECEC2TB561EB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2TB561EB
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 355 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.39298 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 385 V | |
Ripple Current | 1800 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2TB561EB
This table gives cross-reference parts and alternative options found for ECEC2TB561EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2TB561EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
385VXS560MSN35X45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | ECEC2TB561EB vs 385VXS560MSN35X45 |
NRLRW561M385V35X45LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | ECEC2TB561EB vs NRLRW561M385V35X45LF |
385MXC560MST35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL | Rubycon Corporation | ECEC2TB561EB vs 385MXC560MST35X40 |
LV385M560BPF-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECEC2TB561EB vs LV385M560BPF-3550 |
385MXR560MOOE35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount | Rubycon Corporation | ECEC2TB561EB vs 385MXR560MOOE35X50 |
ECEC2TB561EX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ECEC2TB561EB vs ECEC2TB561EX |
385MXR560MSN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount | Rubycon Corporation | ECEC2TB561EB vs 385MXR560MSN35X50 |
385MXR560MOOESN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount | Rubycon Corporation | ECEC2TB561EB vs 385MXR560MOOESN35X50 |
385VXS560MSN30X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | ECEC2TB561EB vs 385VXS560MSN30X50 |
385MXC560MST35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | ECEC2TB561EB vs 385MXC560MST35X45 |